TG01-0756PRLTR

HALO Electronics
493-TG01-0756PRLTR
TG01-0756PRLTR

Mfr.:

Description:
Audio Transformers / Signal Transformers AUI ISO MOD SMD 75uH GullWing LwPrfl 1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,61 € 5.220,00 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Isolation Transformers
Module
SMD/SMT
75 uH
1.5 kV
0 C
+ 70 C
Single
AUI Interface
SMD-16
12.7 mm
7.11 mm
2.24 mm
TG-10B2
Reel
Brand: HALO Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Resistance: 200 mOhms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 2000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99

10BASE2 Ethernet Transformers

HALO Electronics 10BASE2 Ethernet Transformers include Thin Net Transceiver (TnT™) modules and Attachment Unit Interface (AUI) transformers.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.