TG01-0456N1RL

HALO Electronics
493-TG01-0456N1RL
TG01-0456N1RL

Mfr.:

Description:
Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 16P ISO MOD SMD DualXfmr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 520   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,54 € 1.320,80 €
2,43 € 2.430,00 €
2,35 € 4.700,00 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
Isolation Transformers
Module
SMD/SMT
45 uH
1.5 kV
- 40 C
+ 85 C
Dual
T3/DS3/E3/STS-1 Interface
SMD-16
12.7 mm
7.11 mm
5.08 mm
SMD-T3
Tube
Brand: HALO Electronics
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 40
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Telecom Transformers

HALO Electronics Telecom Transformers are for use with 56 and 64Kbps, T1/E1, E3/ DS3 and E4 applications and UL/EN60950 recognized. Their patented SMD construction provides high reliability SMD isolation modules for all leading Line Interface Units (LIUs). Isolation modules are available in Functional, Supplemental and Reinforced insulation to meet the most stringent safety requirements.