TG01-0406NV6RL

HALO Electronics
493-TG01-0406NV6RL
TG01-0406NV6RL

Mfr.:

Description:
Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 12Ch ISO MOD SMD GullWing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 252   Multiples: 18
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,13 € 1.544,76 €
5,29 € 2.666,16 €
5,05 € 5.090,40 €
4,91 € 9.898,56 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Isolation Transformers
Module
SMD/SMT
40 uH
1.5 kV
- 40 C
+ 85 C
Single
T3/DS3/E3/STS-1 Interface
SMD-48
27.94 mm
15.88 mm
7.11 mm
SMD-T3
Tube
Brand: HALO Electronics
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 18
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.