TDM-230NERL

HALO Electronics
493-TDM-230NERL
TDM-230NERL

Mfr.:

Description:
Pulse Transformers ISO MOD THT 6pin 1.5kV 4CT:3CT 11Vus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 558   Multiples: 62
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,60 € 892,80 €
1,53 € 1.612,62 €
1,49 € 3.048,54 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Pulse Transformers
RoHS:  
4:3
960 uH
11 V/us
PCB Mount
8.13 mm
7.11 mm
5.33 mm
Brand: HALO Electronics
Isolation Voltage: 1.5 kV
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product Type: Isolation Transformers
Series: DIL-DCDC
Factory Pack Quantity: 62
Subcategory: Transformers
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.