TDM-230NELF

HALO Electronics
493-TDM-230NELF
TDM-230NELF

Mfr.:

Description:
Pulse Transformers ISO MOD THT 6pin 1.5kV 4CT:3CT 11Vus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,97 € 4,97 €
3,20 € 80,00 €
2,60 € 130,00 €
2,11 € 211,00 €
1,77 € 438,96 €
1,52 € 848,16 €
1,46 € 1.538,84 €
1,43 € 2.925,78 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Pulse Transformers
RoHS:  
4:3
960 uH
11 V/us
PCB Mount
8.13 mm
7.11 mm
5.33 mm
Brand: HALO Electronics
Isolation Voltage: 1.5 kV
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product Type: Isolation Transformers
Series: DIL-DCDC
Factory Pack Quantity: 62
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.