TD70-1205ALF

HALO Electronics
493-TD70-1205ALF
TD70-1205ALF

Mfr.:

Description:
Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1:1.36CT 1Ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,86 € 4,86 €
3,14 € 78,50 €
2,57 € 149,06 €
2,07 € 240,12 €
1,74 € 504,60 €
1,50 € 783,00 €
1,44 € 1.503,36 €
1,39 € 2.821,70 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Isolation Transformers
Module
Through Hole
1.2 mH
1.5 kV
0 C
+ 70 C
Single
T1/E1 Line Interface
DIP-6
12.7 mm
8.89 mm
6.35 mm
TD-T1
Tube
Brand: HALO Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Resistance: 700 mOhms
Primary Resistance: 700 mOhms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 58
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504321000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99

Telecom Transformers

HALO Electronics Telecom Transformers are for use with 56 and 64Kbps, T1/E1, E3/ DS3 and E4 applications and UL/EN60950 recognized. Their patented SMD construction provides high reliability SMD isolation modules for all leading Line Interface Units (LIUs). Isolation modules are available in Functional, Supplemental and Reinforced insulation to meet the most stringent safety requirements.

DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.