TD42-2006QRL

HALO Electronics
493-TD42-2006QRL
TD42-2006QRL

Mfr.:

Description:
Audio Transformers / Signal Transformers 10BASE-T THT 16P 200uH 1:1 & 1:1.41

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 416

Stock:
416 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,78 € 5,78 €
3,74 € 93,50 €
3,05 € 152,50 €
2,46 € 246,00 €
2,07 € 517,50 €
1,78 € 890,00 €
1,71 € 1.710,00 €
1,65 € 3.300,00 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Isolation Transformers
Module
Through Hole
200 uH
2 kV
- 40 C
+ 85 C
10 Base-T Interface
DIP-16
20.57 mm
7.62 mm
5.33 mm
TD-10BT
Tube
Brand: HALO Electronics
Maximum DC Resistance: 400 mOhms
Primary Resistance: 400 mOhms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 25
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504500000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99

10BASE-T Ethernet Transformers

HALO Electronics 10BASE-T Ethernet Transformers provide magnetic solutions for all 10BASE-T Ethernet controller chips. These isolation modules are available in DIL, SMD, 16-pin SOIC, low profile card bus, and PCMCIA packages. The SMD packages are available in standard single, dual, or quad-port solutions.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.