TD37-1205ALF

HALO Electronics
493-TD37-1205ALF
TD37-1205ALF

Mfr.:

Description:
Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1:1.14CT 1Ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,86 € 4,86 €
3,14 € 78,50 €
2,57 € 149,06 €
2,07 € 240,12 €
1,74 € 504,60 €
1,50 € 783,00 €
1,44 € 1.503,36 €
1,39 € 2.821,70 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Isolation Transformers
Module
Through Hole
1.2 mH
1.5 kV
0 C
+ 70 C
Single
T1/E1 Line Interface
DIP-6
12.7 mm
8.89 mm
6.35 mm
TD-T1
Tube
Brand: HALO Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Resistance: 700 mOhms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 58
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99