TD11-6006FLF

HALO Electronics
493-TD11-6006FLF
TD11-6006FLF

Mfr.:

Description:
Audio Transformers / Signal Transformers TOKEN RING ISO MOD THT 8Pin 600uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,02 € 5,02 €
3,24 € 81,00 €
2,65 € 132,50 €
2,14 € 214,00 €
1,79 € 447,50 €
1,56 € 780,00 €
1,48 € 1.480,00 €
1,44 € 2.880,00 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Token Ring Isolation Transformers
Module
Through Hole
600 uH
1.5 kV
Single
Token Ring Interface
DIP-8
10.16 mm
10.16 mm
6.99 mm
DIL-TR
Tube
Brand: HALO Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Resistance: 800 mOhms
Primary Resistance: 800 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 800 mOhms
Shielding: Shielded
Factory Pack Quantity: 50
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
CNHTS:
8504321000
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99