TD01-0506KRL

HALO Electronics
493-TD01-0506KRL
TD01-0506KRL

Mfr.:

Description:
Audio Transformers / Signal Transformers AUI ISO MOD THT 16Pin 50uH 1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,02 € 5,02 €
3,24 € 81,00 €
2,65 € 132,50 €
2,14 € 214,00 €
1,79 € 447,50 €
1,56 € 780,00 €
1,48 € 1.480,00 €
1,44 € 2.880,00 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Isolation Transformers
Module
Through Hole
50 uH
1.5 kV
0 C
+ 70 C
Dual
AUI Interface
DIP-16
20.57 mm
7.62 mm
5.33 mm
TD-10B2
Tube
Brand: HALO Electronics
Maximum DC Resistance: 200 mOhms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 25
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

10BASE2 Ethernet Transformers

HALO Electronics 10BASE2 Ethernet Transformers include Thin Net Transceiver (TnT™) modules and Attachment Unit Interface (AUI) transformers.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.