MD-052HRL

HALO Electronics
493-MD-052HRL
MD-052HRL

Mfr.:

Description:
LIN Transceivers TnT Module DIP Thinnet 5V 0C/+70C

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 54   Multiples: 18
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,67 € 2.682,18 €
40,17 € 4.338,36 €
33,71 € 8.494,92 €
504 Quote

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: LIN Transceivers
RoHS:  
5.25 V
4.76 V
Through Hole
DIP-20
Tube
Brand: HALO Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 5 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Series: TNT-10B2
Factory Pack Quantity: 18
Subcategory: Interface ICs
Type: Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473308000
CNHTS:
8473309000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99