MD-012HRL

HALO Electronics
493-MD-012HRL
MD-012HRL

Mfr.:

Description:
LIN Transceivers TnT Module DIP Thinnet 12V 0C/+70C

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,18 € 90,18 €
58,18 € 1.047,24 €
47,47 € 2.563,38 €
38,37 € 4.143,96 €
32,21 € 8.116,92 €
504 Quote

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: LIN Transceivers
RoHS:  
12.6 V
11.43 V
Through Hole
DIP-20
Tube
Brand: HALO Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 12 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Series: TNT-10B2
Factory Pack Quantity: 18
Subcategory: Interface ICs
Type: Transceiver
Unit Weight: 2,509 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473308000
CNHTS:
8504500000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99