LD01-0506KRL

HALO Electronics
493-LD01-0506KRL
LD01-0506KRL

Mfr.:

Description:
Common Mode Chokes / Filters DIP CM MODE CHOKE Triad 1:1 50uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,40 € 5,40 €
3,49 € 87,25 €
2,85 € 142,50 €
2,30 € 230,00 €
1,93 € 482,50 €
1,66 € 830,00 €
1,60 € 1.600,00 €
1,54 € 3.080,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Common Mode Chokes / Filters
RoHS:  
LD-CMR
PCB Mount
Radial
1 Channel
50 uH
150 mOhms
- 40 C
+ 85 C
DIP-16
20.57 mm
7.62 mm
5.33 mm
Tube
Common Mode Filters
Triad CMC Filters
Brand: HALO Electronics
Lead Diameter: 0.46 mm
Lead Spacing: 2.54 mm
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473308000
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Common Mode Chokes

HALO Electronics Common Mode Chokes are optimized for reducing emissions while maintaining excellent signal integrity in communication applications. The HALO CMCs are available in single core, single port, dual core or multi port configurations. The standard SMD packages utilize the HALO patented construction providing excellent quality results through the reflow process as well as long term reliability.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.