HFJT1-E1G20C3-L12RL

HALO Electronics
493-HFJT1E1G20CL12RL
HFJT1-E1G20C3-L12RL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 1G EXTTEMP 1x1 TabUp RJ45 w/MAG G/Y LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 435

Stock:
435 Can Dispatch Immediately
Quantities greater than 435 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,76 € 23,76 €
15,34 € 383,50 €
12,51 € 625,50 €
10,12 € 1.012,00 €
8,49 € 2.122,50 €
6,57 € 3.285,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5e
Through Hole
Right Angle
Solder
- 40 C
+ 85 C
Black
Green / Yellow
Tab Up
HFJT1-1G
Tube
Application: 10/100/1000 Base-T
Brand: HALO Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Ports: 1 Port
Number of Positions: 16 Position
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 25
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: FastJacks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Ethernet FastJacks™

HALO Electronics Ethernet FastJacks are RJ45 connectors that integrate the reliability of HALO magnetics into the connector package providing space savings with a proven circuit design. HALO FastJacks come in tab-down, tab-up, vertical, and ultra low profile variants and are designed with a rugged contact design that assures high quality and reliability. Products are available for most Ethernet applications and are 100% tested to ensure compliance with IEEE802.3, as well as UL safety requirements. The isolated FastJack series are UL/EN60950 recognized providing regulatory confidence. CMR choke models meet the requirements of UL/EN60950 and have been evaluated by UL for material compliance.