HFJT1-10GH4PRL

HALO Electronics
493-HFJT1-10GH4PRL
HFJT1-10GH4PRL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors FastJack 10G 4PPOE RJ45 W/MAG NO LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,80 € 4.400,00 €
8,41 € 8.410,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
PCB Mount
Right Angle
Solder
0 C
+ 70 C
Tab Up
HFJT1-10G
Tube
Brand: HALO Electronics
Contact Plating: Gold
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 25
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

10GE Integrated RJ45 FastJacks™

HALO Electronics 10GE Integrated RJ45 FastJacks™ features high-speed transformers and chokes integrated into an RJ45 connector. The RJ45 jacks are offered in data only and in PoE/PoE+/4PPoe in two operating temperature ranges: 0°C to +70°C standard and -40°C to +85°C extended. HALO Electronics 10GE Integrated RJ45 FastJacks are UL recognized, RoHS compliant, and available in tab-up and vertical orientations. These jacks are designed to work with both current and voltage-drive PHYs from leading PHY manufacturers.