HFJT1-10GH4PE-L12RL

HALO Electronics
493-HFJT11GH4PEL12RL
HFJT1-10GH4PE-L12RL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors FastJack 10G 4PPOE RJ45 W/MAG G/Y LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,34 € 5.170,00 €
9,88 € 9.880,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
PCB Mount
Right Angle
Solder
- 40 C
+ 85 C
Green / Yellow
Tab Up
HFJT1-10G
Tube
Brand: HALO Electronics
Contact Plating: Gold
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 25
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99