HFJ14-1G01ER-L12RL

HALO Electronics
493-HFJ141G01ERL12RL
HFJ14-1G01ER-L12RL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors GIGABIT 1x4 Tab Down RJ45 w/MAG G/Y LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,48 € 60,48 €
39,02 € 975,50 €
31,83 € 1.273,20 €
25,74 € 3.088,80 €
21,60 € 6.048,00 €
18,61 € 9.677,20 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x4
8P8C
Shielded, EMI Fingers
Cat 5e
Through Hole
Right Angle
Solder
0 C
+ 70 C
Black
Green / Yellow
Tab Down
HFJ-1G
Tray
Application: 10/100/1000 Base-T
Brand: HALO Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Ports: 4 Port
Number of Positions: 40 Position
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 40
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8473309000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99