HFJ11-1G41ERL

HALO Electronics
493-HFJ11-1G41ERL
HFJ11-1G41ERL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors GIGABIT 1x1 Tab Down RJ45 w/mag No LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 379

Stock:
379 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,85 € 14,85 €
9,59 € 249,34 €
7,82 € 406,64 €
6,33 € 658,32 €
5,31 € 1.380,60 €
4,58 € 2.381,60 €
4,37 € 4.431,18 €
4,24 € 8.488,48 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5e
Through Hole
Right Angle
Solder
0 C
+ 70 C
Black
Tab Down
HFJ-1G
Tube
Application: 10/100/1000 Base-T
Brand: HALO Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 14 Position
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 26
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: FastJack
Unit Weight: 11,805 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.