HFJ11-1041E-L11RL

HALO Electronics
493-HFJ111041EL11RL
HFJ11-1041E-L11RL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 10BASE-T 1x1 TabDown RJ45 w/mag G/G LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 520   Multiples: 26
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,23 € 1.679,60 €
3,09 € 3.133,26 €
3,00 € 6.006,00 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
Shielded
Panel Mount
Right Angle
Solder
1.5 kV
0 C
+ 70 C
Green / Green
HFJ-10BT
Tube
Brand: HALO Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Ports: 1 Port
Number of Positions: 12 Position
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 26
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: FastJack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8473309000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99