HCJ21-802SK-L12

HALO Electronics
493-HCJ21-802SK-L12
HCJ21-802SK-L12

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Shielded 2X1 Stacked RJ45 G/Y LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.860

Stock:
2.860 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,47 € 9,47 €
4,21 € 105,25 €
3,87 € 193,50 €
3,65 € 365,00 €
3,33 € 832,50 €
3,16 € 1.580,00 €
2,87 € 2.870,00 €
2,53 € 5.060,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Stacked
Jack (Female)
RJ45
2x1
8P8C
Shielded, EMI Fingers
Through Hole
Right Angle
Solder
1.5 A
125 V
- 40 C
+ 85 C
Black
Green / Yellow
Tab Up and Tab Down
HCJ21
Tray
Brand: HALO Electronics
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mating Cycles: 750 Cycle
Number of Contacts: 8 Contact
Number of Ports: 2 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCJ Series RJ45 Connectors

HALO HCJ Series RJ45 Connectors are ideal for Ethernet connectivity requirements. The 8P8C shielded and unshielded modular connectors include multiple gold plating and LED colors available in tab-down, tab-up, vertical latch, and stacked and ganged orientations. HALO HCJ Series RJ45 Connectors feature an extended operating temperature range (-40ºC to +85ºC), 750 mating cycles and are PoE/PoE+/4PPoE capable.