FS12-114Y4RL

HALO Electronics
493-FS12-114Y4RL
FS12-114Y4RL

Mfr.:

Description:
Audio Transformers / Signal Transformers 10BASE-T TX 50Ohm wCMRChokes Slim SIP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LAN Transformers
Module
Through Hole
17 MHz
Single
10 Base-T Filter
26.67 mm
7.239 mm
11.43 mm
FS
Tube
Brand: HALO Electronics
Maximum DC Resistance: 50 Ohms, 100 Ohms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 18
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.