DC13-V0305SLF

HALO Electronics
493-DC13-V0305SLF
DC13-V0305SLF

Mfr.:

Description:
DC/DC Converters - SMD SMD 1W 3KV 3.3Vin 5Vout 200mA UnReg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 362

Stock:
362 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,31 € 12,31 €
5,48 € 137,00 €
5,02 € 195,78 €
4,73 € 553,41 €
4,32 € 1.179,36 €
4,10 € 2.078,70 €
3,73 € 3.782,22 €
3,62 € 7.341,36 €
5.031 Quote

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
3.3 V
5 V
200 mA
3 kVDC
12.8 mm x 9 mm x 7.25 mm
12.8 mm
9 mm
7.25 mm
Industrial
DC/DC
Brand: HALO Electronics
Dimensions: 12.8 mm x 9 mm x 7.25 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: DC to DC Converter
Factory Pack Quantity: 39
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC-DC Converters

HALO Electronics DC-DC Converters are 1W and 2W isolated converters that provide a compact surface mount solution. The DC11 and DC21 converters are designed with 1.5KVDC isolation voltage, and the DC13 converters are designed with 3KVDC isolation voltage. The DC-DC converters feature high efficiency and low ripple noise and are designed to operate from -40°C to +105°C temperature range. These converters offer functional insulation and provide continuous short-circuit protection. Both 1W and 2W versions are available in industry-standard SMD packages.