DC11-V0505SLFTR

HALO Electronics
493-DC11-V0505SLFTR
DC11-V0505SLFTR

Mfr.:

Description:
DC/DC Converters - SMD SMD 1W 1.5KV 5Vin 5Vout 200mA UnReg TR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 463

Stock:
463 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,83 € 11,83 €
5,26 € 131,50 €
4,83 € 241,50 €
4,55 € 455,00 €
4,15 € 1.037,50 €
Full Reel (Order in multiples of 500)
3,94 € 1.970,00 €
3,59 € 3.590,00 €
3,48 € 6.960,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
5 V
5 V
200 mA
1.5 kVDC
12.8 mm x 9 mm x 7.25 mm
12.8 mm
9 mm
7.25 mm
Industrial
DC/DC
Application: Industrial
Brand: HALO Electronics
Dimensions: 12.8 mm x 9 mm x 7.25 mm
Input Voltage: 5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: DC to DC Converter
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC-DC Converters

HALO Electronics DC-DC Converters are 1W and 2W isolated converters that provide a compact surface mount solution. The DC11 and DC21 converters are designed with 1.5KVDC isolation voltage, and the DC13 converters are designed with 3KVDC isolation voltage. The DC-DC converters feature high efficiency and low ripple noise and are designed to operate from -40°C to +105°C temperature range. These converters offer functional insulation and provide continuous short-circuit protection. Both 1W and 2W versions are available in industry-standard SMD packages.