DC11-V0505SLF

HALO Electronics
493-DC11-V0505SLF
DC11-V0505SLF

Mfr.:

Description:
DC/DC Converters - SMD SMD 1W 1.5KV 5Vin 5Vout 200mA UnReg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 268

Stock:
268
Can Dispatch Immediately
On Order:
390
Expected 6/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,39 € 11,39 €
5,07 € 126,75 €
4,65 € 181,35 €
4,38 € 512,46 €
4,00 € 1.092,00 €
3,80 € 1.926,60 €
3,46 € 3.508,44 €
3,35 € 6.793,80 €
5.031 Quote

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
5 V
5 V
200 mA
1.5 kVDC
12.8 mm x 9 mm x 7.25 mm
12.8 mm
9 mm
7.25 mm
Industrial
DC/DC
Brand: HALO Electronics
Dimensions: 12.8 mm x 9 mm x 7.25 mm
Input Voltage: 5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 39
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC-DC Converters

HALO Electronics DC-DC Converters are 1W and 2W isolated converters that provide a compact surface mount solution. The DC11 and DC21 converters are designed with 1.5KVDC isolation voltage, and the DC13 converters are designed with 3KVDC isolation voltage. The DC-DC converters feature high efficiency and low ripple noise and are designed to operate from -40°C to +105°C temperature range. These converters offer functional insulation and provide continuous short-circuit protection. Both 1W and 2W versions are available in industry-standard SMD packages.