PKG900000001101

Gumstix
333-PKG900000001101
PKG900000001101

Mfr.:

Description:
Development Boards & Kits - ARM The Gumstix Jetson Nano Development Board, powered by the NVIDIA Jetson Nano running a Quad-core ARM A57.

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Gumstix
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Development Boards
ARM Cortex A57
Jetson Nano
Brand: Gumstix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: UART
Operating Supply Voltage: 20 V
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
4A003.c