PKG30009

333-PKG30009
PKG30009

Mfr.:

Description:
Cameras & Camera Modules Caspa FS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Gumstix
Product Category: Cameras & Camera Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Camera Boards
752 x 480
Video
60 fps
3.3 V to 4.2 V
VGA
- 25 C
+ 70 C
39 mm x 25.7 mm
Brand: Gumstix
Subcategory: Cameras & Accessories
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GUMSTIX