PKG300060

Gumstix
333-PKG300060
PKG300060

Mfr.:

Description:
GNSS / GPS Modules Pre-GO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,15 € 205,75 €

Product Attribute Attribute Value Select Attribute
Gumstix
Product Category: GNSS / GPS Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
2.5 m
3.3 V
5 V
UART
GPS
Brand: Gumstix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 21 mm x 30 mm
Operating Supply Voltage: 3.3 V, 5 V
Product Type: GPS Modules
Subcategory: Wireless & RF Modules
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
GUMSTIX