GUM3703WE

333-GUM3703WE
GUM3703WE

Mfr.:

Description:
Computer-On-Modules - COM Overo IceSTORM COM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Gumstix
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Texas Instruments
TDM3730
1 GHz
Ethernet
0 C
+ 70 C
Brand: Gumstix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flash: 512 MB
Memory Size: 512 MB
Memory Type: DDR
Product Type: Computer-On-Modules - COM
Series: IceSTORM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Overo
Unit Weight: 18,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8471500150
ECCN:
5A002.a.1

FEATURED PRODUCTS
GUMSTIX