GRF9461

Guerrilla RF
459-GRF9461
GRF9461

Mfr.:

Description:
RF Amplifier CATV and General Purpose Amplifier Tuning Range: 0.04 to 2.0 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.498

Stock:
2.498 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,32 € 4,32 €
3,26 € 32,60 €
2,99 € 74,75 €
2,70 € 270,00 €
2,56 € 640,00 €
2,55 € 1.275,00 €
2,54 € 2.540,00 €
Full Reel (Order in multiples of 2500)
2,16 € 5.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
40 MHz to 2 GHz
5 V
132 mA
20.4 dB
1.9 dB
General Purpose Amplifiers
SMD/SMT
DFN-8
GaAs
20.5 dBm
41.9 dBm
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Isolation dB: - 24.7 dB
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.8 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
USHTS:
8542330001
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GRF9461 CATV & General Purpose Amplifier

Guerrilla RF GRF9461 CATV and General Purpose Amplifier is a broadband, linear-gain block designed for use in 75Ω CATV and 50Ω general-purpose applications. This amplifier supports a frequency tuning range from 0.04GHz to 2GHz, making it suitable for a wide variety of RF designs. The GRF9461 amplifier delivers strong performance metrics, including 18.8dBm of OP1dB, 37dBm of OIP3, and a low Noise Figure (NF) of 1.8dB. This amplifier uses GaAs pHEMT technology and is housed in a compact 2mm x 2mm DFN-8 package. The GRF9461 amplifier is ideal for applications like terrestrial, satellite, Data Over Cable Service Interface Specification (DOCSIS), cable modem, setup box, and general-purpose RF gain blocks.