GRF7042

Guerrilla RF
459-GRF7042
GRF7042

Mfr.:

Description:
RF Mixer High Linearity Double Balanced Mixer with Integrated LO Buffer; 0.10 - 5.0 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.943

Stock:
24.943 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,42 € 4,42 €
3,37 € 33,70 €
3,10 € 77,50 €
2,81 € 281,00 €
2,76 € 690,00 €
Full Reel (Order in multiples of 2500)
2,35 € 5.875,00 €

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Mixer
RoHS:  
100 MHz to 5 GHz
6.5 dB
100 MHz to 4 GHz
100 MHz to 5 GHz
SMD/SMT
QFN-12
Brand: Guerrilla RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Gain: - 7.5 dB
OIP3 - Third Order Intercept: 23.5 dBm
Operating Supply Current: 18.3 mA
Operating Supply Voltage: 3 V to 5 V
P1dB - Compression Point: 13 dBm
Packaging: Reel
Packaging: Cut Tape
Product Type: RF Mixer
Series: GRF7042
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Technology: GaAs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
GUERRILLA RF