GRF6011

Guerrilla RF
459-GRF6011
GRF6011

Mfr.:

Description:
RF Switch ICs .1-3.8GHz SPDT IL .43dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.261

Stock:
3.261 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,15 € 3,15 €
2,35 € 23,50 €
2,15 € 53,75 €
1,93 € 193,00 €
1,82 € 455,00 €
Full Reel (Order in multiples of 2500)
1,55 € 3.875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Switch ICs
RoHS:  
SPDT
100 MHz
3.8 GHz
0.43 dB
22 dB
- 40 C
+ 105 C
SMD/SMT
DFN-6
Si
GRF6011
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: GRF6011-EVB
Number of Switches: Single
Operating Supply Current: 1 mA
Product Type: RF Switch ICs
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Unit Weight: 131,760 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
GUERRILLA RF