GRF5710

Guerrilla RF
459-GRF5710
GRF5710

Mfr.:

Description:
RF Amplifier High Linearity Power Amplifier Tuning Range: 0.4 to 1.8 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.048

Stock:
1.048 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,46 € 6,46 €
4,98 € 49,80 €
4,61 € 115,25 €
4,21 € 421,00 €
3,90 € 975,00 €
3,78 € 3.780,00 €
Full Reel (Order in multiples of 1500)
3,59 € 5.385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
400 MHz to 1.8 GHz
5 V
17.4 dB
6.2 dB
Power Amplifiers
SMD/SMT
QFN-24
Si
33.8 dBm
49 dBm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Input Return Loss: 12 dB
Isolation dB: 29.5 dB
Number of Channels: 3 Channel
Pd - Power Dissipation: 3.9 W
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 475 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GRF5710 High Linearity Power Amplifier

Guerrilla RF GRF5710 High Linearity Power Amplifier offers excellent linearity, gain, and efficiency across the 0.4GHz to 1.8GHz frequency range. This amplifier features a rugged design with extreme resilience to mismatched loads. The GRF5710 power amplifier operates at 500mA native mode quiescent current consumption and 5V supply voltage. This power amplifier also features flexible biasing and tuning bandwidth range of 20% to 30%. The GRF5710 power amplifier operates at -40°C to 85°C temperature range. This power amplifier is packaged in a compact 4mm x 4mm industry-standard QFN-24 package. The GRF5710 power amplifier is ideal for mobile infrastructure, repeaters, driver amplifiers, and general-purpose wireless.