GRF5608

Guerrilla RF
459-GRF5608
GRF5608

Mfr.:

Description:
RF Amplifier High Linearity Power Amplifier; 746- 830 MHz; High gain, two stage InGaP HBT power amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.319

Stock:
1.319 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
3,23 € 32,30 €
2,96 € 74,00 €
2,67 € 267,00 €
2,54 € 635,00 €
2,52 € 1.260,00 €
2,37 € 2.370,00 €
Full Reel (Order in multiples of 1500)
2,30 € 3.450,00 €

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
746 MHz to 830 MHz
5 V
310 mA
27.8 dB
4.8 dB
Power Amplifiers
SMD/SMT
QFN-16
InGaP
36 dBm
49 dBm
- 40 C
+ 85 C
GRF5608
Reel
Cut Tape
Brand: Guerrilla RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: 12 dB
Isolation dB: 47 dB
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 787 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99