GRF5521-EVB

Guerrilla RF
459-GRF5521-EVB
GRF5521-EVB

Mfr.:

Description:
RF Development Tools Evaluation board for GRF5521

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Evaluation Boards
RF Amplifier
GRF5521
2.11 GHz to 2.17 GHz
Brand: Guerrilla RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Development Tools
Protocol - Cellular, NBIoT, LTE: Cellular
Protocol - WiFi - 802.11: WiFi
Series: GRF5521
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
GUERRILLA RF