GRF5518

Guerrilla RF
459-GRF5518
GRF5518

Mfr.:

Description:
RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 1.80 - 1.91 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.119

Stock:
1.119 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,81 € 4,81 €
3,35 € 33,50 €
3,12 € 78,00 €
2,75 € 275,00 €
2,61 € 652,50 €
2,34 € 1.170,00 €
1,98 € 1.980,00 €
Full Reel (Order in multiples of 1500)
1,84 € 2.760,00 €
1,83 € 5.490,00 €

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
1.8 GHz to 1.91 GHz
5 V
225 mA
26.5 dB
4.2 dB
Power Amplifiers
SMD/SMT
QFN-16
InGaP
32 dBm
48 dBm
- 40 C
+ 85 C
GRF5518
Reel
Cut Tape
Brand: Guerrilla RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.4 W
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.855 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

GRF55x High Linearity Power Amplifiers

Guerrilla RF GRF55x High Linearity Power Amplifiers are optimized to deliver excellent P1db, Adjacent Channel Leakage Ratio (ACLR), and IM3 performance. These amplifiers are members of the externally matched linear amplifiers that cover a range of frequencies ranging from 660MHz to 2700MHz. The Guerrilla RF GRF55x power amplifiers operate at a -40°C to 85°C temperature range and stored at -65°C to 150°C temperature range. Typical applications include cellular boosters, automotive compensators, customer-premise equipment, and picocell/femtocell.