GRF5517W

Guerrilla RF
459-GRF5517W
GRF5517W

Mfr.:

Description:
RF Amplifier High Linearity Power Amplifier; 1.7 - 1.8 GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.479

Stock:
1.479 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,23 € 4,23 €
3,19 € 31,90 €
2,93 € 73,25 €
2,65 € 265,00 €
2,51 € 627,50 €
2,49 € 1.245,00 €
2,34 € 2.340,00 €
Full Reel (Order in multiples of 1500)
2,28 € 3.420,00 €

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
1.7 GHz to 1.8 GHz
5 V
305 mA
27.5 dB
5.4 dB
Power Amplifiers
SMD/SMT
QFN-16
InGaP
32 dBm
48 dBm
- 40 C
+ 105 C
AEC-Q100
GRF5517
Reel
Cut Tape
Brand: Guerrilla RF
Input Return Loss: 7 dB
Isolation dB: 50 dB
Number of Channels: 2 Channel
Pd - Power Dissipation: 1.4 W
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.747 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GRF5517W High Linearity Power Amplifier

Guerrilla RF GRF5517W High Linearity Power Amplifier is a high gain, two-stage InGaP HBT power amplifier. This GRF5517W power amplifier is designed to deliver excellent P1dB, ACLR, and IM3 performance over the 1700MHz to 1800MHz frequency band. The high linearity power amplifier incorporates exceptional native linearity that makes it an ideal choice for transmitter applications without the need for digital pre-distortion correction schemes. This GRF5517W power amplifier operates at a supply voltage of 5V and 225mA quiescent current. The GRF5517W power amplifier is AEC-Q100 Grade 2 qualified. Typical applications include cellular boosters, automotive compensators, picocells/femtocells, and customer-premise equipment.