GRF5115-EVB

Guerrilla RF
459-GRF5115-EVB
GRF5115-EVB

Mfr.:

Description:
RF Development Tools Evaluation board for GRF5115

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
RF Amplifier
GRF5115
100 MHz to 2.7 GHz
Brand: Guerrilla RF
Operating Supply Voltage: 2.7 V to 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: GRF5115
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 71 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GUERRILLA RF