GRF5110

Guerrilla RF
459-GRF5110
GRF5110

Mfr.:

Description:
RF Amplifier 1.5-3.8GHz GaAs Gain 15dB OIP3 46dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.444

Stock:
1.444 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,77 € 5,77 €
4,24 € 42,40 €
3,96 € 99,00 €
3,47 € 347,00 €
3,30 € 825,00 €
2,96 € 1.480,00 €
2,49 € 2.490,00 €
Full Reel (Order in multiples of 1500)
2,39 € 3.585,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
1.5 GHz to 3.8 GHz
2.7 V to 5 V
170 mA
15 dB
0.9 dB
Low Noise Amplifiers
SMD/SMT
QFN-16
GaAs
28.8 dBm
46 dBm
- 40 C
+ 105 C
GRF5110
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: GRF5110-EVB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1 W
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.9 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99