GRF5109

Guerrilla RF
459-GRF5109
GRF5109

Mfr.:

Description:
RF Amplifier .4-1.5GHz GaAs Gain 17.5dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.240

Stock:
1.240 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,87 € 5,87 €
4,37 € 43,70 €
4,07 € 101,75 €
3,58 € 358,00 €
3,40 € 850,00 €
3,04 € 1.520,00 €
2,57 € 2.570,00 €
Full Reel (Order in multiples of 1500)
2,45 € 3.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
400 MHz to 1.5 GHz
2.7 V to 5 V
170 mA
17.9 dB
1.2 dB
Low Noise Amplifiers
SMD/SMT
QFN-16
GaAs
28.3 dBm
45 dBm
- 40 C
+ 105 C
GRF5109
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: GRF5109-EVB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1 W
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 830 MHz
Unit Weight: 1,221 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99