GRF4014
See Product Specifications
Mfr.:
Description:
RF Amplifier .1-6GHz GaAs Gain 17dB
In Stock: 15.095
-
Stock:
-
15.095Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
50.000Expected 6/18/2026
-
Factory Lead Time:
-
9Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,30 € | 2,30 € | |
| 1,70 € | 17,00 € | |
| 1,56 € | 39,00 € | |
| 1,39 € | 139,00 € | |
| 1,32 € | 330,00 € | |
| Full Reel (Order in multiples of 2500) | ||
| 1,11 € | 2.775,00 € | |
Datasheet
Application Notes
- Amplifier Design: Improving Gain Flatness Without Sacrificing Return Loss (PDF)
- Capitalizing on the Design Flexibility of Common Footprint DFN-6 Packages (PDF)
- Customizing an Amplifier's Psat Output level (PDF)
- Design Considerations for Ensuring Amplifier Stability (PDF)
- Designing a High Performance, Single-SAW SDARS Solution (PDF)
- Designing an Amplifier Lineup for SDARS Applications (PDF)
- Designing for Low Noise and Excellent Matching in Amplifier Applications (PDF)
- Is Matching the LNA Input for ΓOPT Always Worth the Effort? (PDF)
- Leveragning Differences in Packaging to Customize Amplifier Performance (PDF)
- Proper Procedures for Powering Up and Powering Down an RF Amplifier (PDF)
Technical Resources
- GRF4014 100-115 MHz
- GRF4014 10-50 MHz
- GRF4014 1240-1525 MHz
- GRF4014 140-650 MHz
- GRF4014 180-280 MHz
- GRF4014 2320-2345 MHz
- GRF4014 2400-2800 MHz
- GRF4014 2700-3600 MHz
- GRF4014 3500-3700 MHz
- GRF4014 400-1000MHz 5V 60mA
- GRF4014 400MHz
- GRF4014 470-640 MHz
- GRF4014 5800-6000 MHz vs. Temperature
- GRF4014 902-928 MHz
- GRF4014 950-1250 MHz
Videos
- TARIC:
- 8542330000
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Bulgaria
