GRF4004

Guerrilla RF
459-GRF4004
GRF4004

Mfr.:

Description:
RF Amplifier .1-3.8GHz Gain 12.7dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.927

Stock:
1.927 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,20 € 3,20 €
2,17 € 21,70 €
2,00 € 50,00 €
1,75 € 175,00 €
1,63 € 407,50 €
1,44 € 720,00 €
1,25 € 1.250,00 €
Full Reel (Order in multiples of 2500)
1,08 € 2.700,00 €
1,07 € 5.350,00 €

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
100 MHz to 3.8 GHz
1.8 V to 5.5 V
135 mA
12.7 dB
0.85 dB
Low Noise Amplifiers
SMD/SMT
DFN-6
GaAs
26.4 dBm
43.2 dBm
- 40 C
+ 105 C
GRF4004
Reel
Cut Tape
Brand: Guerrilla RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: - 11 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 800 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.5 GHz
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

GRF400x Broadband LNA/Linear Drivers

Guerrilla RF GRF400x Broadband LNA/Linear Drivers are broadband low noise gain blocks designed for small cells, wireless infrastructures, and other high-performance applications. The GRF400x exhibits outstanding broadband NF, linearity, and return losses with a single match. The Guerrilla GRF400x offers high levels of reuse both within a design and across platforms and is configured as first-stage LNAs, linear drivers, or cascaded gain blocks. These devices are operated from a supply voltage of 1.8 to 5.0V with a selectable Iddq range for optimal efficiency and linearity.