GRF2583

Guerrilla RF
459-GRF2583
GRF2583

Mfr.:

Description:
RF Amplifier LNA with Selectable Gain 1.9 to 6 GHz /3V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.136

Stock:
2.136 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €
3,17 € 31,70 €
2,92 € 73,00 €
2,63 € 263,00 €
2,49 € 622,50 €
2,48 € 1.240,00 €
Full Reel (Order in multiples of 2500)
2,11 € 5.275,00 €

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
5.8 GHz to 6 GHz
5 V
52 mA
27.2 dB
1.2 dB
Low Noise Amplifiers
SMD/SMT
DFN-6
Si
33 dBm
- 40 C
+ 115 C
GRF2583
Reel
Cut Tape
Brand: Guerrilla RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: - 10 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

GRF2583 Low-Noise Amplifier

Guerrilla RF GRF2583 Low-Noise Amplifier is a two-stage GaAs pHEMT amplifier designed to operate with a single 5V supply voltage and 52mA Quiescent current. The second stage is bypassed with an independent control pin, allowing the device to support 27.2dB high and 15.2dB low gain modes. This amplifier features flexible biasing that provides latitude for linearity optimization and 50Ω single-ended input and output impedances. The GRF2583 amplifier is used in automotive V2X band, n47 front ends and compensators, and high-performance RF infrastructure.