GRF2176

Guerrilla RF
459-GRF2176
GRF2176

Mfr.:

Description:
RF Amplifier LNA with Selectable Gain 2.3 to 6 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.880

Stock:
2.880 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,32 € 4,32 €
3,26 € 32,60 €
2,99 € 74,75 €
2,70 € 270,00 €
2,56 € 640,00 €
2,55 € 1.275,00 €
2,54 € 2.540,00 €
Full Reel (Order in multiples of 2500)
2,16 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
2.3 GHz to 2.7 GHz, 3.3 GHz to 4.2 GHz, 4.4 GHz to 5 GHz
5 V
28 mA, 66 mA
15.8 dB, 32.4 dB
0.65 dB, 0.68 dB
Low Noise Amplifiers
SMD/SMT
DFN-6
GaAs
22 dBm
24.9 dBm, 32 dBm
- 40 C
+ 115 C
GRF2176
Reel
Cut Tape
Brand: Guerrilla RF
Input Return Loss: 5.5 dB, 6.7 dB
Isolation dB: 30 dB, 44 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 3.3 GHz to 4.2 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542331000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GRF2176 Low Noise Amplifier (LNA)

Guerrilla RF GRF2176 Low Noise Amplifier (LNA) is a two-stage GaAs pHEMT amplifier that offers excellent linearity performance over wide bandwidths. The second stage can be bypassed with an independent control pin, which allows the amplifier to support 32.4dB and 15.8dB gains. The GRF2176 amplifier is designed to operate with a 5V single-supply voltage while using 66mA native mode Quiescent current. This amplifier supports a 2.7V to 6V supply voltage range. The GRF2176 amplifier complies with RoHS and Moisture Sensitivity Level 1 (MSL 1) standards. This amplifier is used in high-performance RF infrastructure, TDD small cells and cellular repeaters, and 5G sub-6GHz massive MIMO base stations.