GRF2115

Guerrilla RF
459-GRF2115
GRF2115

Mfr.:

Description:
RF Amplifier Broadband Gain Block 50-11000 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.147

Stock:
2.147 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,74 € 3,74 €
2,82 € 28,20 €
2,59 € 64,75 €
2,34 € 234,00 €
2,22 € 555,00 €
2,20 € 1.100,00 €
Full Reel (Order in multiples of 2500)
1,87 € 4.675,00 €

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
50 MHz to 11 GHz
6 V
130 mA
17 dB
1.8 dB
Gain Block Amplifiers
SMD/SMT
DFN-8
InGaP
35.3 dBm
- 40 C
+ 105 C
GRF2115
Reel
Cut Tape
Brand: Guerrilla RF
Development Kit: GRF2115-EVB
Input Return Loss: - 8.5 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 6 W
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GRF2115 High-Frequency Gain Block Amplifier

Guerrilla RF GRF2115 High-Frequency Gain Block Amplifier is a broadband and linear amplifier designed for small cells, instrumentation, and wireless infrastructure that require high gain. This amplifier features excellent Noise Figure (NF) performance, high linearity, and a 0.05GHz to 11GHz frequency range. The GRF2115 amplifier operates from -40°C to 105°C temperature range (package base). This amplifier is used in test instruments and C and X band gain blocks.