GRF2113

Guerrilla RF
459-GRF2113
GRF2113

Mfr.:

Description:
RF Amplifier Broadband LNA/Linear Driver; High Input-Referenced Linearity, 50 MHz - 4GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.854

Stock:
2.854 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2,68 €
2,00 € 20,00 €
1,83 € 45,75 €
1,64 € 164,00 €
1,56 € 390,00 €
Full Reel (Order in multiples of 2500)
1,32 € 3.300,00 €

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
50 MHz to 4 GHz
3 V to 6 V
115 mA
21.5 dB
1.75 dB
Gain Block Amplifiers
SMD/SMT
DFN-8
GaAs
22.6 dBm
38.3 dBm
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Guerrilla RF
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GRF2113 Broadband Gain Block Amplifier

Guerrilla RF GRF2113 Broadband Gain Block Amplifier operates across a voltage spectrum of 3V to 6V for VDD, with IDDQ scaling directly proportional to VDD. This gain block amplifier features low noise and a slightly positive gain slope to 2.5GHz frequency. The GRF2113 amplifier is ideal for high linearity applications from 50MHz to 4GHz frequency range. Other key features of this amplifier include high gain and outstanding linearity. The GRF2113 gain block amplifier comes in a compact 2mm x 2mm DFN-8 package. Typical applications include small cells and cellular repeaters, cellular infrastructure, ISM, VHF/UHF, and SATV.