GRF2100-EVB

Guerrilla RF
459-GRF2100-EVB
GRF2100-EVB

Mfr.:

Description:
RF Development Tools Evaluation board for GRF2100

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
RF Amplifier
GRF2100
700 MHz to 3.8 GHz
Brand: Guerrilla RF
Operating Supply Voltage: 1.8 V to 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: GRF2100
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 41,165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GRF Gain Block Amp Evaluation Boards

Guerrilla RF GRF Gain Block Amp Evaluation Boards facilitate the evaluation of the GRF Gain Block Amplifiers. The GRF Gain Block Amplifiers are broadband, low noise linear gain blocks designed for small cell, wireless infrastructure, and other high-performance RF applications.

FEATURED PRODUCTS
GUERRILLA RF