GRF2093

Guerrilla RF
459-GRF2093
GRF2093

Mfr.:

Description:
RF Amplifier 5V/70 mA/2.5 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.709

Stock:
3.709 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,94 € 2,94 €
2,19 € 21,90 €
2,00 € 50,00 €
1,80 € 180,00 €
1,70 € 425,00 €
Full Reel (Order in multiples of 2500)
1,44 € 3.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
1 GHz to 6 GHz
2.7 V to 5 V
70 mA
21 dB
0.38 dB
Low Noise Amplifiers
SMD/SMT
DFN-6
GaAs
19 dBm
36 dBm
- 40 C
+ 105 C
GRF2093
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: GRF2093EVB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.5 GHz
Unit Weight: 849,565 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99