GRF2082

Guerrilla RF
459-GRF2082
GRF2082

Mfr.:

Description:
RF Amplifier 2.3-2.8GHz GaAs Gain 18.5dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 287

Stock:
287 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,33 € 2,33 €
1,74 € 17,40 €
1,59 € 39,75 €
1,43 € 143,00 €
1,35 € 337,50 €
Full Reel (Order in multiples of 2500)
1,14 € 2.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
2.3 GHz to 3.8 GHz
5 V
75 mA
18.5 dB
0.51 dB
Low Noise Amplifiers
SMD/SMT
DFN-8
GaAs
20 dBm
35 dBm
- 40 C
+ 105 C
GRF2080
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Development Kit: GRF2082-EVB
Number of Channels: 1 Channel
Pd - Power Dissipation: 500 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.5 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GRF208x Low-Noise Amplifiers

Guerrilla RF GRF208x Low-Noise Amplifiers are broadband, linear devices with excellent noise figure performance and a high isolation shutdown state. These low-noise amplifiers operate at a 0.1GHz to 7.2GHz tuning frequency range. The GRF208x amplifiers feature an integrated shutdown function that places the device into a high-isolation shutdown state. These amplifiers are a member of a family of pin-compatible, ultra-low noise devices that cover a wide range of frequency bands with industry-leading NF and gain. The GRF208x amplifiers are designed for small cell, wireless infrastructure, and other high-performance RF applications. These devices are suitable for cellular infrastructure, small cells and cellular repeaters, distributed antenna systems, TDD systems, and 802.11ac.