GRF2052

Guerrilla RF
459-GRF2052
GRF2052

Mfr.:

Description:
RF Amplifier 1.5-4.5GHz NF .38dB Gain 19.2dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.026

Stock:
1.026 Can Dispatch Immediately
Quantities greater than 1026 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,70 € 4,70 €
3,58 € 35,80 €
3,30 € 82,50 €
2,99 € 299,00 €
2,85 € 712,50 €
2,75 € 1.375,00 €
2,72 € 2.720,00 €
Full Reel (Order in multiples of 2500)
2,68 € 6.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
1.7 GHz to 4.5 GHz
2.7 V to 5 V
65 mA
19.2 dB
0.5 dB
Low Noise Amplifiers
SMD/SMT
QFN-12
GaAs
21 dBm
38 dBm
- 40 C
+ 105 C
GRF2052
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Input Return Loss: - 11 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.5 GHz
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GRF205x Ultra-Low Noise Amplifiers

Guerrilla RF GRF205x Ultra-Low Noise Amplifiers are designed for wireless infrastructures and high-performance RF applications. The GRF205x is great when RF applications require the lowest possible NF, high gain, and outstanding linearity. Broadband external matches deliver excellent RF performance over 0.7 to 3.8GHz (GRF2051) and 1.5 to 4.5GHz (GRF2052). The GRF205x are configured as first stage LNA, linear drivers, or cascaded gain blocks. The Guerrilla RF GRF205x has flexible biasing capabilities that offer high levels of reuse within designs and across platforms.