GRF2014

Guerrilla RF
459-GRF2014
GRF2014

Mfr.:

Description:
RF Amplifier .05-3.8GHz GaAs Gain 15.9dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.425

Stock:
11.425 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,06 € 3,06 €
2,07 € 20,70 €
1,92 € 48,00 €
1,67 € 167,00 €
1,57 € 392,50 €
1,38 € 690,00 €
1,22 € 1.220,00 €
Full Reel (Order in multiples of 2500)
1,03 € 2.575,00 €
1,01 € 5.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
50 MHz to 3.8 GHz
2.7 V to 8 V
180 mA
15.9 dB
3.3 dB
Gain Block Amplifiers
SMD/SMT
DFN-6
GaAs
24 dBm
43.5 dBm
- 40 C
+ 105 C
GRF2014
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: GRF2014-EVB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.6 W
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 900 MHz
Unit Weight: 195,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99